RPMH-0.5 Series DC/DC Converters - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 13.5-65Vi 12Vo 500mA 7.2-13.2VTrim Reg 364In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 13.5 V 65 V 12 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 25.5-65Vi 24Vo 500mA 15-28VTrim Reg 301In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 25.5 V 65 V 24 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 6-65Vi 5Vo 500mA 4-5.5VTrim Reg 276In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 6 V 65 V 5 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 16.5-65Vi 15Vo 500mA 9-16.5VTrim Reg 10In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 16.5 V 65 V 15 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 25.5-65Vi 24Vo 500mA 15-28VTrim Reg 28In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 25.5 V 65 V 24 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 4.3-65Vi 3.3Vo 500mA 2.64-3.63VTrim Reg 243In Stock
200Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 4.3 V 65 V 3.3 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 13.5-65Vi 12Vo 500mA 7.2-13.2VTrim Reg 10In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 13.5 V 65 V 12 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 16.5-65Vi 15Vo 500mA 9-16.5VTrim Reg 70Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 16.5 V 65 V 15 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 4.3-65Vi 3.3Vo 500mA 2.64-3.63VTrim Reg 70Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.3 V 65 V 3.3 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 6-65Vi 5Vo 500mA 4-5.5VTrim Reg 252Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 V 65 V 5 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5