DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED
R1SE-0505-R
RECOM Power
1:
3,17 €
12.939 In Stock
Mouser Part No
919-R1SE-0505-R
RECOM Power
DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED
12.939 In Stock
1
3,17 €
10
3,12 €
25
3,01 €
100
2,80 €
500
2,65 €
1.000
View
250
2,77 €
1.000
2,58 €
2.500
2,40 €
5.000
2,39 €
Buy
Min.: 1
Mult.: 1
Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
R1SE
DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED 8 PIN
R1SE8-0505-R
RECOM Power
1:
3,83 €
2.144 In Stock
Mouser Part No
919-R1SE8-0505-R
RECOM Power
DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED 8 PIN
2.144 In Stock
1
3,83 €
10
3,77 €
25
3,63 €
100
3,55 €
500
3,41 €
2.500
View
250
3,47 €
2.500
3,22 €
5.000
Quote
Buy
Min.: 1
Mult.: 1
Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
R1SE
DC/DC Converters - SMD 1W 5Vin/5Vout 200mA 5 Pins Fitted Iso
R1SE-0505
RECOM Power
1:
3,08 €
145 In Stock
1.640 On Order
Mouser Part No
919-R1SE-0505
RECOM Power
DC/DC Converters - SMD 1W 5Vin/5Vout 200mA 5 Pins Fitted Iso
145 In Stock
1.640 On Order
View Dates
Stock:
145 Can Dispatch Immediately
On Order:
440 Expected 3/6/2026
1.200 Expected 3/13/2026
Factory Lead Time:
2 Weeks
1
3,08 €
10
3,03 €
25
2,74 €
120
2,70 €
280
View
280
2,63 €
1.000
2,62 €
5.000
Quote
Buy
Min.: 1
Mult.: 1
Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
R1SE
DC/DC Converters - SMD 1W 5Vin/5Vout 200mA 8 Pins Fitted Iso
R1SE8-0505
RECOM Power
1:
3,84 €
40 In Stock
Mouser Part No
919-R1SE8-0505
RECOM Power
DC/DC Converters - SMD 1W 5Vin/5Vout 200mA 8 Pins Fitted Iso
40 In Stock
1
3,84 €
10
3,77 €
25
3,58 €
120
3,44 €
280
View
280
3,39 €
520
3,37 €
1.000
3,35 €
2.520
3,33 €
5.000
Quote
Buy
Min.: 1
Mult.: 1
Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
R1SE