R0.5S Series DC/DC Converters - SMD

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W 3.3V 05V SMD 3kV unreg 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 3.3 V 2.97 V 3.63 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 12V 05V SMD 3kV unreg 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 12V SMD 1kV unreg 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 24V 05V SMD 1kV unreg 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 24 V 21.6 V 26.4 V 5 V 100 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 24V 15V SMD 3kV unreg 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 24 V 21.6 V 26.4 V 15 V 33 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 3.3V 05V SMD 1kV unreg 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 3.3 V 2.97 V 3.63 V 5 V 100 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 3.3V 05V SMD 3kV unreg
17Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 3.3 V 2.97 V 3.63 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 3.3V 15V SMD 1kV unreg
37Expected 5/22/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 3.3 V 2.97 V 3.63 V 15 V 33 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 24V 05V SMD 3kV unreg 1.000Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 21.6 V 26.4 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 05V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 05V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 12V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 12V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 12V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 15V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 15 V 33 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 15V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 15 V 33 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 15V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 15 V 33 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 05V 15V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 15 V 33 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 12V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 5 V 100 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 12V 05V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 12V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 5 V 100 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 12V 12V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 12 V 42 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 12V 12V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 12 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 12V 12V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 12 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S