R-78K-0.5 Series DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 4.5-36Vin 3.3Vout 500mA 7.193In Stock
3.010Expected 3/13/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 36 V 3.3 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5
RECOM Power DC/DC Converters - Through Hole 6.5-36Vin 5Vout 500mA 33.029In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6.5 V 36 V 5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5
RECOM Power DC/DC Converters - Through Hole 15-36Vin 12Vout 500mA 1.964In Stock
1.462Expected 3/13/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 V 36 V 12 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5
RECOM Power DC/DC Converters - Through Hole 8-36Vin 6.5Vout 500mA 1.000In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 8 V 36 V 6.5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5
RECOM Power DC/DC Converters - Through Hole 4.5-36Vin 1.5Vout 500mA 116In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 36 V 1.5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5
RECOM Power DC/DC Converters - Through Hole 18-36Vin 15Vout 500mA 364In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 36 V 15 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5
RECOM Power DC/DC Converters - Through Hole 4.5-36Vin 2.5Vout 500mA 131In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 36 V 2.5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5
RECOM Power DC/DC Converters - Through Hole 12-36Vin 9Vout 500mA 252In Stock
301Expected 3/13/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 36 V 9 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5
RECOM Power DC/DC Converters - Through Hole 4.5-36Vin 1.8Vout 500mA 42In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 36 V 1.8 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78K-0.5