2460 DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole DC/DC Converter non-isolated (POL)PCB Mount Plastic Case 48In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output - 24 V - 32 V - 8 V - 6 V 1 A 11.7 mm (0.461 in) 7.6 mm (0.299 in) 16.5 mm (0.65 in) Industrial TSN 1
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 250 W 24 V 23 V 30 V 0 V to - 60 kV 4.17 mA 356 mm (14.016 in) 114 mm (4.488 in) 78.6 mm (3.094 in) Industrial High-Power C
TRACO Power DC/DC Converters - Through Hole -8to-32Vin -6V -1A non-iso RA pin 20Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W - 24 V - 32 V - 8 V - 6 V 1 A 16.5 mm (0.65 in) 11.7 mm (0.461 in) 7.5 mm (0.295 in) Industrial TSN 1
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 05Vout 400mA
100Expected 4/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Heatsink Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Arc quenching, Right-angle Male DA-15 type connector Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 125 W 24 V 23 V 30 V 0 V to 60 kV 2.08 mA 356 mm (14.016 in) 114 mm (4.488 in) 78.6 mm (3.094 in) Industrial High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated Industrial