TRACO Power THR 10 WI Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 3 kV 2411 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 417 mA - 12 V 417 mA 3 kV 4822 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 40 V 160 V 15 V 335 mA - 15 V 335 mA 3 kV 7223 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 40 V 160 V 12 V 417 mA - 12 V 417 mA 3 kV 7222 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 835 mA 3 kV 2412 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 670 mA 3 kV 2413 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 417 mA 3 kV 2415 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV 2422 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 335 mA - 15 V 335 mA 3 kV 2423 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 3 kV 4811 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 835 mA 3 kV 4812 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 15 V 670 mA 3 kV 4813 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 417 mA 3 kV 4815 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 335 mA - 15 V 335 mA 3 kV 4823 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 40 V 160 V 12 V 835 mA 3 kV 7212 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 40 V 160 V 15 V 670 mA 3 kV 7213 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 40 V 160 V 24 V 417 mA 3 kV 7215 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 40 V 160 V 5 V 2 A 3 kV 7211 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 10 WI