THR 10-2411WI

TRACO Power
495-THR10-2411WI
THR 10-2411WI

Mfr.:

Description:
DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,35 € 37,35 €
36,74 € 367,40 €
36,59 € 731,80 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 V
9 V
36 V
5 V
2 A
3 kV
2411
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
Industrial
THR 10 WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

THR High Isolation DC/DC Converters

TRACO Power THR High Isolation DC/DC Converters offer a 3000VAC reinforced I/O isolation system, a wide 4:1 input voltage range, and an efficiency rating of up to 90%. The THR series is comprised of four power levels covering 3W, 10W, 20W, and 40W and has overload, overvoltage, and short-circuit protections with the latest IEC/EN/UL 62368-1 safety certifications. The 3W, 10W, and 20W models have an internal input filter to meet with EN 55032 Class A. These converters come in either a DIP-24 or 2" x 1" package and feature increased resistance against vibration and shock according to EN 61373. TRACO Power THR DC/DC Converters have an extended operating temperature range of -40°C to +90°C ambient, making them ideal for demanding applications in the industrial, transportation, and instrumentation sectors.