RECOM RPM Series DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 2A 1.184In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 6.6 W 3 V 17 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 1A 641In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 3.3 W 3 V 17 V 3.3 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-1.0
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 3A 631In Stock
500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 9.9 W 3 V 17 V 3.3 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-3.0
RECOM Power DC/DC Converters - SMD 4-15Vin 3.3Vout 6A 383In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 19.8 W 4 V 15 V 3.3 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 2A 723In Stock
500Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 10 W 3 V 17 V 5 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 3A 1.214In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 15 W 3 V 17 V 5 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-3.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 1A 165In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 5 W 3 V 17 V 5 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-1.0
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A 149In Stock
1.000Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 30 W 4 V 15 V 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0