RPM3.3-6.0

RECOM Power
919-RPM3.3-6.0
RPM3.3-6.0

Mfr.:

Description:
DC/DC Converters - SMD 4-15Vin 3.3Vout 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,37 € 7,37 €
7,14 € 35,70 €
6,80 € 68,00 €
6,60 € 165,00 €
6,51 € 325,50 €
6,32 € 632,00 €
5,99 € 1.497,50 €
Full Reel (Order in multiples of 500)
5,83 € 2.915,00 €
5,82 € 5.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
19.8 W
4 V
15 V
3.3 V
6 A
LGA-25
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3.75 mm (0.148 in)
Industrial
RPM-6.0
Brand: RECOM Power
Case Style: Enclosure
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: RPM Series
Part # Aliases: 80099342
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RPM Low-Profile DC/DC Converters

RECOM Power RPM Low-Profile DC/DC Converters are non-isolated switching regulator power modules that provide high power densities. These RECOM Power converters offer 1A, 2A, 3A, and 6A current ratings with 3.3V or 5V output in a low-profile LGA package. Other features include adjustable output, sequencing, soft-start control, on/off control, and power good signals. These ultra-compact modules have a profile of 3.75mm with six-sided shielding and employ a compact footprint compatible with Distributed-Power Open Standards Alliance (DOSA) standards. The RPM series provides optimal EMC performance and good heat management. Ideal applications include the Internet of Things (IoT), industry 4.0, and point-of-load (PoL).

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.