RECOM REM2 Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 12Vout 167mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 12Vout 167mA 7In Stock
20Expected 5/29/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 12Vin 05Vout 400mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 05Vin +/-05Vout 200mA 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 09Vout 222mA 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 12Vin +/-12Vout 84mA 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 12Vin 12Vout 167mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 05Vout 400mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 3.3Vin 05Vout 400mA 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 5 V 400 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 05Vout 400mA
100Expected 4/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 12Vin +/-05Vout 200mA
394Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 3.3Vin 3.3Vout 606mA
120On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 3.3 V 606 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 05Vin +/-12Vout 84mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 05Vin +/-3.3Vout 303mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA - 3.3 V 303 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 3.3Vout 606mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 12Vin 09Vout 222mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 222 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 12Vin 3.3Vout 606mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 15Vin +/-05Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 5 V 200 mA - 5 V 200 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 05Vout 400mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 09Vout 222mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 15Vin +/-12Vout 84mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 12 V 84 mA - 12 V 84 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 15Vin +/-3.3Vout 303mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 3.3 V 303 mA - 3.3 V 303 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 3.3Vout 606mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 3.3 V 606 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-05Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 09Vout 222mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2