REM2-0505D

RECOM Power
919-REM2-0505D
REM2-0505D

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 05Vin +/-05Vout 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,19 € 16,19 €
15,20 € 304,00 €
15,04 € 1.504,00 €
14,68 € 3.816,80 €
14,25 € 7.125,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
5 V
200 mA
- 5 V
200 mA
5.2 kV
SIP-8
23 mm (0.906 in)
8 mm (0.315 in)
12.2 mm (0.48 in)
Medical
REM2
Brand: RECOM Power
Compliance: ANSI; CB; CSA; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51002464
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

REM2 2W Single/Dual Output DC/DC Converters

RECOM REM2 2W Single/Dual Output DC/DC Converters are board-mount unregulated converters that complement the REM1 series by offering a 2W medical grade DC/DC converter in a compact SIP8 package. The REM2 components feature reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C to +80°C without derating and up to +95°C with 50% load. The converter is compliant to Class A/B EMC and 60601-1-2 (4th Ed.) medical EMC using a simple external LC filter. The REM2 is certified to CB, IEC/EN, and ANSI/AAMI 60601 third edition medical safety standards and has a five-year warranty.