RECOM REC15-S_D(Z)/M Series DC/DC Converters - Through Hole

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 15W 9-36VIN +/-12V THT 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W18-36VIN 5.1V THT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5.1 V 3 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-36VIN +/-12V THT 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 18-75VIN +/-12V THT 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18VIN 15V THT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 15 V 1 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-36VIN +/-15V THT 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18VIN 12V THT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 18-36VIN +/-12V THT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 12 V 625 mA - 12 V 625 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-36VIN 12V THT 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-36VIN 5.1V THT 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5.1 V 3 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 18-36VIN +/-15V THT
10Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-36VIN 15V THT 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 36-75Vin 3.4Vout 3A 1.000Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 3.4 V 3 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W9-18VIN +/-5V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 5 V 1.5 A - 5 V 1.5 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W9-18VIN +/-5V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 5 V 1.5 A - 5 V 1.5 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18Vin +/-5Vout 1.5A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 5 V 1.5 A - 5 V 1.5 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18Vin +/-5Vout 1.5A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 5 V 1.5 A - 5 V 1.5 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18VIN +/-12V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18VIN +/-12V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18Vin +/-12Vout 625mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18Vin +/-12Vout 625mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18VIN 12V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18Vin 12Vout 1.25A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18Vin 12Vout 1.25A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 15W 9-18VIN +/-15V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC15-S_D(Z)/M