RECOM R-78 Series DC/DC Converters - Through Hole

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 6.5-34Vin 5Vout 10.078In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 4.75-34Vin 3.3Vout 6.240In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 4.75 V 32 V 3.3 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 15-34Vin 12Vout 1.163In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 1A DC/DC REG 6.5-18Vin 5Vout 1.976In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 6.5 V 18 V 5 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 18-34Vin 15Vout 603In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.5 W 18 V 32 V 15 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 1A DC/DC REG 4.75-18Vin 3.3Vout 998In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 W 4.75 V 18 V 3.3 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 8.0-34Vin 6.5Vout 1.695In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.25 W 8 V 32 V 6.5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 4.75-30Vin 1.5Vout 26In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 mW 4.75 V 30 V 1.5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 1A DC/DC REG 4.75-18Vin 1.8Vout 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.8 W 4.75 V 18 V 1.8 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 4.75-34Vin 2.5Vout 46In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.25 W 4.75 V 32 V 2.5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 1A DC/DC REG 4.75-18Vin 2.5Vout 76In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 4.75 V 18 V 2.5 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 11-34Vin 9Vout 188In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 11 V 32 V 9 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78


RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 4.75-34Vin 1.8Vout
42Expected 3/13/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 900 mW 4.75 V 32 V 1.8 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78