R-781.8-1.0

RECOM Power
919-R-781.8-1.0
R-781.8-1.0

Mfr.:

Description:
DC/DC Converters - Through Hole 1A DC/DC REG 4.75-18Vin 1.8Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 7,72 €
7,43 € 37,15 €
7,31 € 73,10 €
7,17 € 179,25 €
7,01 € 294,42 €
6,58 € 552,72 €
6,42 € 1.617,84 €
6,36 € 3.205,44 €
6,32 € 6.370,56 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1.8 W
4.75 V
18 V
1.8 V
1 A
SIP-3
11.5 mm (0.453 in)
7.55 mm (0.297 in)
10.2 mm (0.402 in)
Industrial
R-78
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099078
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.