Murata NMV Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V SIP DC/DC 598In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP DC/DC 469In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V SIP DC/DC 328In Stock
775On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W TH 1W 5-5V DIP DC/DC 161In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V SIP DC/DC 82In Stock
150Expected 4/29/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-5V SIP DC/DC 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-15V SIP DC/DC 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W TH 1W 5-5V DIP DC/DC 1In Stock
50Expected 4/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V SIP DC/DC 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W TH 1W 12-5V DIP DC/DC 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V SIP DC/DC 17In Stock
475On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W TH 1W 12-15V DIP DC/DC 61In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-5V SIP
2.733On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP DC/DC
187Expected 8/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V SIP DC/DC
200On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-15V SIP DC/DC
225On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 2W 15-15V SIP DC/DC
139On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-9V SIP DC/DC Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NMV