NMV1205SAC

Murata Power Solutions
580-NMV1205SAC
NMV1205SAC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 12-5V SIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
75
Expected 9/21/2026
50
Expected 10/5/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
8,73 € 43,65 €
8,54 € 213,50 €
8,40 € 420,00 €
8,26 € 826,00 €
8,08 € 2.020,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
3 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
NMV
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 6 mm x 10 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEV1/NVM 3kVDC Isolated DC-DC Converters

Murata Power Solutions MEV1 and NVM 3kVDC Isolated DC-DC Converters are available in single- and dual-output versions. The modules feature an industry-standard pinout in a through-hole package, and no external components are required. Murata Power Solutions MEV1 and NVM DC-DC converters are suitable for medical, transportation, and industrial applications, including building automation, factory automation/ process controls, instrumentation, lighting, test and measurement, motor control/power, and more.