MEAN WELL SCW20 Series DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 20W 9-18Vin 15Vout 1333mA DIP24 Iso 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 18 V 15 V 1.333 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20
MEAN WELL DC/DC Converters - Through Hole 20W 18-36Vin 5Vout 4000mA DIP24 Iso 22In Stock
180On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 5 V 4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20
MEAN WELL DC/DC Converters - Through Hole 20W 18-36Vin 12Vout 1666mA DIP24 Iso 21In Stock
90Expected 3/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 12 V 1.666 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20
MEAN WELL DC/DC Converters - Through Hole 20W 18-36Vin 15Vout 1333mA DIP24 Iso 15In Stock
15Expected 3/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 15 V 1.333 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20
MEAN WELL DC/DC Converters - Through Hole 20W 36-75Vin 5Vout 4000mA DIP24 Iso 2In Stock
9Expected 7/7/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 36 V 75 V 5 V 4 A DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20
MEAN WELL DC/DC Converters - Through Hole 20W 36-75Vin 12Vout 1666mA DIP24 Iso 3In Stock
5On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 36 V 75 V 12 V 1.666 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20
MEAN WELL DC/DC Converters - Through Hole 20W 36-75Vin 15Vout 1333mA DIP24 Iso 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 36 V 75 V 15 V 1.333 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20
MEAN WELL DC/DC Converters - Through Hole 20W 9-18Vin 5Vout 4000mA DIP24 Iso
8Expected 7/7/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 18 V 5 V 4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20
MEAN WELL DC/DC Converters - Through Hole 20W 9-18Vin 12Vout 1666mA DIP24 Iso
14Expected 3/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 18 V 12 V 1.666 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW20