SCW20B-12

MEAN WELL
709-SCW20B-12
SCW20B-12

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 18-36Vin 12Vout 1666mA DIP24 Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,01 € 18,01 €
18,00 € 90,00 €
16,89 € 168,90 €
16,56 € 993,60 €

Possible Replacement

MEAN WELL SCW20W8-12
MEAN WELL
DC/DC Converters - Through Hole 20W 9-75Vin 12Vout 1666mA DIP24 Regulated
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
24 V
18 V
36 V
12 V
1.666 A
1.5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.2 mm (0.48 in)
Industrial
SCW20
Brand: MEAN WELL
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 18,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCWN/DCWN06 & SCW20 DC-DC Regulated Converters

MEAN WELL SCWN/DCWN06 and SCW20 DC-DC Regulated Converters are 6W and 20W isolated modules in a DIP24 package. These regulators feature international standard pins, high efficiency of up to 89%, and a wide working temperature range of -40ºC to +80ºC or +90°C. MEAN WELL SCWN/DCWN06 and SCW20 DC-DC Regulated Converters offer a wide 2:1 input range and continuous short-circuit and overload protection. These DC-DC converters are ideal for telecom and datacom systems, wireless networks, industrial control, and more.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.