LGA-12 DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 34.459In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial RxxC1TFxx
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module 11.416In Stock
25.500On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial MIE1W0505BGLVH
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 579In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial RxxC1TFxx
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module
17.498On Order
Min.: 1
Mult.: 1
: 2.500

Isolated 1 Output 1 W 5 V 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial MIE1W0505BGLVH