Vishay Varistors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST10D2500A550VSTLDSAMMOe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 400

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 2.5 kA 98 J 120 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A550VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 2.5 kA 98 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D1000A014VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 750

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 0.015 uF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D1000A035VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 750

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 14 J 4800 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST20D2000A014VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 8 J 0.03 uF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D2000A030VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 17 J 0.012 uF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K050TLE
Vishay / BC Components Varistors VDRHS07D1750A050VKNL16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 900 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH20X680BKE
Vishay / BC Components Varistors VDRHS20D100AA680VKNLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay VDRUS14X300TSE
Vishay Varistors VDRUS14D8000A250VSTLDSTAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 750
Reel: 750
VDR MOVs PCB Mount Radial 470 VAC 385 VDC 300 V 8 kV 50 A 205 J 400 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH05B011BSE
Vishay / BC Components Varistors VDRHS05D0250A011VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 7 mm 250 A 0.7 J 1600 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05B030TSE
Vishay / BC Components Varistors VDRHS05D0250A030VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 7 mm 250 A 1.8 J 700 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05B035BKE
Vishay / BC Components Varistors VDRHS05D0250A035VKNLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 250 A 2.2 J 560 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E050BSE
Vishay / BC Components Varistors VDRHS05D0800A050VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 800 A 3.5 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E075BSE
Vishay / BC Components Varistors VDRHS05D0800A075VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 800 A 5.5 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E175BSE
Vishay / BC Components Varistors VDRHS05D0800A175VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 475 V 7 mm 800 A 11 J 90 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E210BKE
Vishay / BC Components Varistors VDRHS05D0800A210VKNLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 575 V 7 mm 800 A 13 J 75 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275ASE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSAMMOe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH05E275TME
Vishay / BC Components Varistors VDRHS05D0800A275VKNL18TAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E300BSE
Vishay / BC Components Varistors VDRHS05D0800A300VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E300TLE
Vishay / BC Components Varistors VDRHS05D0800A300VKNL16TAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH05E300TSE
Vishay / BC Components Varistors VDRHS05D0800A300VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E420BSE
Vishay / BC Components Varistors VDRHS05D0800A420VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.15 kV 7 mm 800 A 28 J 35 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E460BSE
Vishay / BC Components Varistors VDRHS05D0800A460VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 250
Reel: 250

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 7 mm 800 A 29 J 30 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH07D040TSE
Vishay / BC Components Varistors VDRHS07D0500A040VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500
VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 500 A 5.4 J 1000 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M025TSE
Vishay / BC Components Varistors VDRHS14D2000A025VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 2 kA 11 J 6500 pF - 40 C + 125 C Reel, Cut Tape