VDRS10P550ASE

Vishay / BC Components
594-VDRS10P550ASE
VDRS10P550ASE

Mfr.:

Description:
Varistors VDRST10D2500A550VSTLDSAMMOe3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,842 € 8,42 €
0,558 € 55,80 €
0,521 € 130,25 €
Full Ammo Pack (Order in multiples of 400)
0,46 € 184,00 €
0,385 € 308,00 €
0,352 € 844,80 €
0,322 € 1.545,60 €
0,32 € 3.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
2.5 kA
98 J
120 pF
- 40 C
+ 85 C
Ammo Pack
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 400
Subcategory: Varistors
Tolerance: 10 %
Tradename: Vishay
Type: Metal Oxide Varistors
Width: 7.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99