Panasonic Varistors

Results: 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 0603 18volts 47pF VV=27volts AEC-Q200 43.154In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 40V 27pF 35.221In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12.376In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD 30.869In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 125 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A751 1.091In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 8.600In Stock
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 200V 8A CLAMP 246In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 14.482In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Long LD 2.525In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 7.413In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 14mm D type 360volts 10KA 255J 900pF 3.855In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 10 kA 255 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors 750VDC 1W 7500A L/S=10mm Long LD 3.000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 11.999In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.75 kA 10 J 590 pF - 40 C + 85 C
Panasonic Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF 1.795In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17.5 mm 7.5 kA 620 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors 33V 1000A ZNR SUR ABSORBER 14MM 31.719In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 0.0122 uF - 40 C + 85 C
Panasonic Varistors 8V 3A MULTILAYER VARISTOR 17.245In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402, DC 27V, 4A 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD 3.839In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Varistors 1000VDC 1W 7500A L/S=10mm Long LD 655In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17.5 mm 7.5 kA 565 J 400 pF - 40 C + 125 C Bulk
Panasonic Varistors 200VDC 1W 7500A L/S=10mm Long LD 1.990In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 7.5 kA 140 J 1300 pF - 40 C + 125 C Bulk
Panasonic Varistors 27V 2000A ZNR SUR ABSORBER 20MM 1.188In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 3 A 19 J 0.0245 uF - 40 C + 85 C
Panasonic Varistors ERZ-E 5mm 360V Bulk ZNR Surge Absorber 6.946In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 23 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 470V T&R ZNR Surge Absorber 6.511In Stock
Min.: 1
Mult.: 1
: 5.000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8.723In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Varistors 510volts 4500A 10mm Straight Leads 3.950In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk