TFSZ06052460-3310A2X

TDK
810-TFSZ060524600A2X
TFSZ06052460-3310A2X

Mfr.:

Description:
Signal Conditioning THIN FILM BALUN 2300-2700MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.177

Stock:
19.177 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19177 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,263 € 2,63 €
0,247 € 6,18 €
0,239 € 23,90 €
0,23 € 57,50 €
0,219 € 109,50 €
0,212 € 212,00 €
0,189 € 945,00 €
Full Reel (Order in multiples of 10000)
0,165 € 1.650,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
Signal Conditioning
Baluns
2.3 GHz to 2.69 GHz
100 Ohms
SMD/SMT
0202 (0605 metric)
- 40 C
+ 85 C
TFSZ
Reel
Cut Tape
Brand: TDK
Insertion Loss: 0.55 dB
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: Thin Film
Part # Aliases: TFSZ06052460-3310A2X -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TFS Thin-Film Baluns

TDK TFS Thin-Film Baluns feature a 729MHz to 2690MHz frequency range and a -40°C to +85°C operating temperature range. These baluns have a small size and compact design with 0.65mm x 0.5mm dimensions. TFS baluns offer an impedance range of 50Ω to 100Ω, come in a 0202 case size, and have 10dB minimum unbalanced port return loss. TDK TFS Thin-Film Baluns are suitable for various applications, including IoT, base transceiver stations (BTS), and customer premises equipment (CPE).