SBD-4-25+

Mini-Circuits
139-SBD-4-25+
SBD-4-25+

Mfr.:

Description:
Signal Conditioning 4 Ways LTCC Power Splitter, 1800 - 2600 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,14 € 12,14 €
12,13 € 121,30 €
9,92 € 248,00 €
9,62 € 481,00 €
Full Reel (Order in multiples of 100)
9,34 € 934,00 €
9,31 € 1.862,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
1.8 GHz to 2.6 GHz
800 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SBD
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 4-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SBD 50Ω 4 Way-0° SMD Power Splitter/Combiner

Mini-Circuits SBD 50Ω 4 Way-0° SMD Power Splitter/Combiner offers a wide 1800MHz to 2600MHz frequency range, high 20dB (typical) isolation, and high power handling. The SBD component operates within a -40°C to +85°C temperature range with a good 1.26 (typical) input/output port matching VSWR. Applications include PCS, ISM, WLAN, and VMTS.