Ohmite Wirewound Resistors - Through Hole

Results: 3.111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Voltage Rating Tolerance Termination Style Temperature Coefficient Length Width Lead Spacing Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Ohmite Wirewound Resistors - Through Hole 10watt 400ohm 1% Axial 1.296In Stock
Min.: 1
Mult.: 1

400 Ohms 10 W 1 kV 1 % Axial 20 PPM / C 48.3 mm 10.3 mm - 55 C + 275 C 40 Bulk
Ohmite Wirewound Resistors - Through Hole 10watt 400ohm 5% 3.867In Stock
Min.: 1
Mult.: 1

400 Ohms 10 W 720 V 5 % Axial 30 PPM / C 47.2 mm 10 mm + 350 C 20 Bulk
Ohmite Wirewound Resistors - Through Hole 5watt 100ohm 1% Axial 2.056In Stock
Min.: 1
Mult.: 1

100 Ohms 5 W 460 V 1 % Axial 20 PPM / C 23.8 mm 8.7 mm - 55 C + 275 C 40 Bulk
Ohmite Wirewound Resistors - Through Hole 20watt 1.5K 5% Axial 245In Stock
Min.: 1
Mult.: 1

1.5 kOhms 20 W 750 V 5 % Axial 260 PPM / C 50.8 mm 11.1 mm + 350 C 200 Bulk
Ohmite Wirewound Resistors - Through Hole 5.25watt 1.5K 5% Axial 333In Stock
Min.: 1
Mult.: 1

1.5 kOhms 5.25 W 187 V 5 % Axial 260 PPM / C 15.9 mm 6.4 mm + 350 C 200 Bulk
Ohmite Wirewound Resistors - Through Hole 1.5K ohm 5% 1W Vitreous Enamel 225In Stock
Min.: 1
Mult.: 1

1.5 kOhms 1 W 75 V 5 % Axial 30 PPM / C 10.7 mm 4 mm 20 Bulk
Ohmite Wirewound Resistors - Through Hole 5watt 7.5K 1% Axial 2.016In Stock
Min.: 1
Mult.: 1

7.5 kOhms 5 W 460 V 1 % Axial 20 PPM / C 23.8 mm 8.7 mm - 55 C + 275 C 40 Bulk
Ohmite Wirewound Resistors - Through Hole 20watt 500ohm 5% Axial 352In Stock
Min.: 1
Mult.: 1

500 Ohms 20 W 750 V 5 % Axial 260 PPM / C 50.8 mm 11.1 mm + 350 C 200 Bulk
Ohmite Wirewound Resistors - Through Hole 100 MEG HERMETICALLY SEALED 25In Stock
Min.: 1
Mult.: 1

100 MOhms 2.5 W 10 kV 1 % Axial 100 PPM / C 42 mm 6.5 mm - 30 C + 75 C HSX Case
Ohmite Wirewound Resistors - Through Hole 100 MEG HERMETICALLY SEALED 28In Stock
Min.: 1
Mult.: 1

100 MOhms 1 W 2 kV 1 % Axial 100 PPM / C 14 mm 5.1 mm - 30 C + 75 C HSX Case
Ohmite Wirewound Resistors - Through Hole 5 Watts Silicon Wirewound 1 Ohm 5% Bulk 1.955In Stock
2.000Expected 5/11/2026
Min.: 1
Mult.: 1

Bulk
Ohmite Wirewound Resistors - Through Hole 1 GIG HERMETICALL SEALED 16In Stock
Min.: 1
Mult.: 1

1 GOhms 1 W 2 kV 1 % Axial 100 PPM / C 14 mm 5.1 mm - 30 C + 75 C HSX Case
Ohmite Wirewound Resistors - Through Hole 1 GIG HERMETICALLY SEALED 12In Stock
Min.: 1
Mult.: 1

1 GOhms 2.5 W 10 kV 1 % Axial 100 PPM / C 42 mm 6.5 mm - 30 C + 75 C HSX Case
Ohmite Wirewound Resistors - Through Hole 10 MEG HERMETICALLY SEALED 17In Stock
Min.: 1
Mult.: 1

10 MOhms 2.5 W 10 kV 0.5 % Axial 100 PPM / C 42 mm 6.5 mm - 30 C + 75 C HSX Case
Ohmite Wirewound Resistors - Through Hole 10 MEG HERMETICALLY SEALED 37In Stock
Min.: 1
Mult.: 1

10 MOhms 1 W 2 kV 0.5 % Axial 100 PPM / C 14 mm 5.1 mm - 30 C + 75 C HSX Case
Ohmite Wirewound Resistors - Through Hole 1 ohm 20W 5% Ceramic Radial 1.859In Stock
Min.: 1
Mult.: 1

1 Ohms 20 W 750 V 5 % Radial 400 PPM / C 20 mm 13 mm 45 mm - 55 C + 275 C TWW Bulk
Ohmite Wirewound Resistors - Through Hole 10watt 20ohm 5% Axial 4.274In Stock
Min.: 1
Mult.: 1

20 Ohms 10 W 750 V 5 % Axial 400 PPM / C 49 mm 10 mm 9 mm + 275 C TUW Bulk
Ohmite Wirewound Resistors - Through Hole 15watt 2ohm 5% Axial 3.148In Stock
Min.: 1
Mult.: 1

2 Ohms 15 W 1 kV 5 % Axial 400 PPM / C 49 mm 12.5 mm 11.5 mm + 275 C TUW Bulk
Ohmite Wirewound Resistors - Through Hole 15watt 8.2ohm 5% Axial 4.517In Stock
Min.: 1
Mult.: 1

8.2 Ohms 15 W 1 kV 5 % Axial 400 PPM / C 49 mm 12.5 mm 11.5 mm + 275 C TUW Bulk
Ohmite Wirewound Resistors - Through Hole 5watt 4.3ohm 5% Axial 5.096In Stock
Min.: 1
Mult.: 1

4.3 Ohms 5 W 350 V 5 % Axial 400 PPM / C 22 mm 10 mm 9 mm TUW Bulk
Ohmite Wirewound Resistors - Through Hole 7watt 2ohm 5% Axial 5.008In Stock
Min.: 1
Mult.: 1

2 Ohms 7 W 500 V 5 % Axial 400 PPM / C 35 mm 10 mm 9 mm + 275 C TUW Bulk
Ohmite Wirewound Resistors - Through Hole 10watt 47ohm 5% Vertical Mount 2.678In Stock
Min.: 1
Mult.: 1

47 Ohms 10 W 750 V 5 % Radial 350 PPM / C 12.5 mm 9 mm 5 mm 50 mm - 55 C + 275 C TWW Bulk
Ohmite Wirewound Resistors - Through Hole 10 ohm 20W 5% Ceramic Radial 4.699In Stock
Min.: 1
Mult.: 1

10 Ohms 20 W 750 V 5 % Radial 400 PPM / C 20 mm 13 mm 45 mm - 55 C + 275 C TWW Bulk
Ohmite Wirewound Resistors - Through Hole 0.5W 250 ohms 1% 4.098In Stock
Min.: 1
Mult.: 1
Reel: 1.000

250 Ohms 500 mW (1/2 W) 1 % Axial 20 PPM / C 5.1 mm 2.5 mm - 55 C + 150 C WH/WN Reel, Cut Tape
Ohmite Wirewound Resistors - Through Hole 0.5W 0.5 ohms 1% 4.144In Stock
Min.: 1
Mult.: 1
Reel: 1.000

500 mOhms 500 mW (1/2 W) 1 % Axial 90 PPM / C 5.1 mm 2.5 mm - 55 C + 150 C WH/WN Reel, Cut Tape