AF Series Thick Film Resistors

Results: 3.070
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 5.6 kOhms 50 mW (1/20 W) 0201 1 % AEC-Q200 9.780In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 5.6 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 750Ohms 1/20W 0201 1% AEC-Q200 9.360In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 750 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 113 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 31.670In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 113 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 9.511In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 1.5 MOhms 62.5 mW (1/16 W) 100 PPM / C - 55 C + 155 C 50 V 0402 1005 Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 21 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 7.880In Stock
40.000Expected 7/15/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 21 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 261 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 261 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 34k Ohms 62.5mW 0402 1% AEC-Q200 9.670In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 34 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 562 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 12.551In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 562 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 5.1 MOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 9.150In Stock
20.000Expected 7/14/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 5.1 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 732 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 8.980In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 732 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 3k Ohms 1/16 W 0402 5% AEC-Q200 3.958In Stock
30.000Expected 6/16/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AF 3 kOhms 62.5 mW (1/16 W) 5 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 18.2kOhms 1/10W 0603 1% AEC-Q200 10.205In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 18.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 205kOhms 1/10W 0603 1% AEC-Q200 9.125In Stock
10.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 205 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 3.74kOhms 1/10W 0603 1% AEC-Q200 19.506In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 3.74 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 3.9 kOhms 100mW 0603 1% AEC-Q200 27.015In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 3.9 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 442 Ohms 1/10 W 0603 1% AEC-Q200 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 442 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 619 Ohms 1/10 W 0603 1% AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 619 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 61.9kOhms 1/10W 0603 1% AEC-Q200 18.430In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 61.9 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 6.04kOhms 1/10W 0603 1% AEC-Q200 4.037In Stock
10.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 6.04 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 2.4 MOhms 100 mW (1/10 W) 0603 5 % AEC-Q200 14.290In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 2.4 MOhms 100 mW (1/10 W) 5 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 33kOhms 1/10 W 0603 5% AEC-Q200 8.238In Stock
25.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 33 kOhms 100 mW (1/10 W) 5 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 22 Ohms 1/8 Wa 0805 1% AEC-Q200 10.971In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 22 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 2.74kOhms 1/8W 0805 1% AEC-Q200 2.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 2.74 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 8.2 kOhms 125 mW (1/8 W) 0805 5 % 18.098In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 8.2 kOhms 125 mW (1/8 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 390 kOhms 250 mW (1/4 W) 1206 5 % AEC-Q200 4.640In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 390 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200