MouseReel High Frequency/RF Resistors

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
TTM Technologies High Frequency/RF Resistors SMT DC-4.0GHz 100Watts -55C to +200C 576In Stock
Min.: 1
Mult.: 1
: 1.000

- 55 C + 200 C Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 0402 100U 1% N TR e2 1.478In Stock
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 300 mW 1 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1Kohm 0.5% 25ppm 2.942In Stock
Min.: 1
Mult.: 1
: 500

FC 1 kOhms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 75ohm 2% 100ppm 678In Stock
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 4.140In Stock
Min.: 1
Mult.: 1
: 100

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 50ohm 5% Wrap Around 2.628In Stock
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400mW 50ohm 5% 100ppm 3.426In Stock
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 75ohms 2% Flip Chip 1.215In Stock
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1/20watt 100ohm 0.1% 25ppm 30volts 0402 1.950In Stock
Min.: 1
Mult.: 1
: 100

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1% 4.705In Stock
Min.: 1
Mult.: 1
: 1.000

FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 250mW Al2O3 Chip Termination 2% tol T&R 1.889In Stock
Min.: 1
Mult.: 1
: 1.000

TV 50 Ohms 250 mW (1/4 W) 2 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 0.05W 71.5ohms 0.5% 50ppm 30V 2.323In Stock
Min.: 1
Mult.: 1
: 1.000
No
FC 71.5 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 75ohms .1% 25ppm 2.274In Stock
Min.: 1
Mult.: 1
: 100
No
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 180ohms 2% Flip Chip 139In Stock
Min.: 1
Mult.: 1
: 100

CH 180 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 0402 50U 2% N TR e2 50In Stock
500Expected 6/5/2026
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 330ohms 0.5% 25ppm 889In Stock
Min.: 1
Mult.: 1
: 500

FC 330 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 5% 321In Stock
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 180ohms 2% Flip Chip 167In Stock
Min.: 1
Mult.: 1
: 100

CH 180 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 75ohms 2% Flip Chip 14In Stock
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 150ohms 2% Flip Chip 78In Stock
Min.: 1
Mult.: 1
: 100

CH 150 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 500ohms 2% Flip Chip 47In Stock
Min.: 1
Mult.: 1
: 100

CH 500 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 150ohms 2% Flip Chip 326In Stock
Min.: 1
Mult.: 1
: 100

CH 150 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1% 1.268In Stock
Min.: 1
Mult.: 1
: 1.000
No
FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 75ohms 2% Flip Chip 27In Stock
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 400 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 1W AlN Chip Termination 2% tol T&R 1.870In Stock
Min.: 1
Mult.: 1
: 100

TV 50 Ohms 250 mW (1/4 W) 2 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel