RNCF Series Thin Film Resistors - SMD

Results: 31.345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD 24.9Ohms 0805 5ppm 0.01% Precision AEC-Q200 4.052In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 24.9 Ohms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 4.99KOhms 0805 2ppm 0.01% Precision AEC-Q200 1.900In Stock
1.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 4.99 kOhms 0.01 % 2 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 15KOhms 0402 25ppm 0.5% Precision AEC-Q200 29.542In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 15 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 68.1Ohms 0805 10ppm 0.1% Precision AEC-Q200 975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 68.1 Ohms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 23.7KOhms 0805 25ppm 0.1% Precision AEC-Q200 4.860In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 23.7 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 250 Ohms 2512 25ppm 0.05% Precision AEC-Q200 326In Stock
1.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 250 Ohms 0.05 % 25 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W)
SEI Stackpole Thin Film Resistors - SMD 12.7KOhms 0805 5ppm 0.01% Precision AEC-Q200 905In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 12.7 kOhms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 430KOhms 1206 25ppm 0.1% Precision AEC-Q200 4.470In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 430 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 5.76 Ohms 1206 25ppm 0.5% Precision AEC-Q200 3.660In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 5.76 Ohms 0.5 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 182KOhms 0402 50ppm 0.5% Precision AEC-Q200 8.395In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 182 kOhms 0.5 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 11KOhms 0805 5ppm 0.01% Precision AEC-Q200 512In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 11 kOhms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 4.99KOhms 0402 25ppm 0.1% Precision AEC-Q200 695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 4.99 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 33.2Ohms 0603 50ppm 1% Precision AEC-Q200 1.360In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 33.2 Ohms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 158KOhms 0402 25ppm 0.1% Precision AEC-Q200 84In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 158 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0402 2ppm 0.01% Precision AEC-Q200 983In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.01 % 2 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 200Ohms 0805 2ppm 0.01% Precision AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 200 Ohms 0.01 % 2 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 500Ohms 0805 5ppm 0.01% Precision AEC-Q200 887In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 500 Ohms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 60.4KOhms 0805 25ppm 0.1% Precision AEC-Q200 820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 60.4 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 261KOhms 1206 50ppm 0.1% Precision AEC-Q200 378In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 261 kOhms 0.1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 536Kohms 0603 25ppm 0.001 Precision AEC-Q200 919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 536 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 68.1KOhms 0805 25ppm 0.1% Precision AEC-Q200 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 68.1 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 1KOhms 1206 25ppm 0.1% Precision AEC-Q200 4.178In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole RNCF0603BTT100K
SEI Stackpole Thin Film Resistors - SMD 100KOhms 0603 10ppm 0.1% Precision AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 0.1 %
SEI Stackpole Thin Film Resistors - SMD 10KOhms 0603 5ppm 0.01% Precision AEC-Q200 27.670In Stock
37.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 10KOhms 0805 5ppm 0.01% Precision AEC-Q200 16.788In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)