SEI Stackpole RNCF Series Thin Film Resistors - SMD

Results: 31.345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD 20KOhms 0402 25ppm 0.001 Precision AEC-Q200 16.796In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 20 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 22KOhms 0402 25ppm 0.1% Precision AEC-Q200 5.064In Stock
10.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 22 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 40KOhms 0402 25ppm 0.001 Precision AEC-Q200 7.145In Stock
10.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 40 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 40.2KOhms 0402 25ppm 0.1% Precision AEC-Q200 8.350In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 40.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 4.75KOhms 0402 25ppm 0.1% Precision AEC-Q200 9.800In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 4.75 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 80KOhms 0402 25ppm 0.001 Precision AEC-Q200 3.510In Stock
10.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 80 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 100KOhms 0402 25ppm 0.5% Precision AEC-Q200 15.884In Stock
10.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 100 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 10KOhms 0402 25ppm 0.5% Precision AEC-Q200 15.661In Stock
10.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 124KOhms 0402 25ppm 0.5% Precision AEC-Q200 23.893In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 124 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0402 25ppm 0.5% Precision AEC-Q200 21.991In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 1.01KOhms 0402 25ppm 0.5% Precision AEC-Q200 28.463In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 1.01 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 1.13KOhms 0402 25ppm 0.5% Precision AEC-Q200 9.400In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 1.13 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 20KOhms 0402 25ppm 0.5% Precision AEC-Q200 73.224In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 20 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 30KOhms 0402 25ppm 0.005 Precision AEC-Q200 49.066In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 30 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 49.9KOhms 0402 25ppm 0.5% Precision AEC-Q200 21.855In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 49.9 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 4.53KOhms 0402 25ppm 0.5% Precision AEC-Q200 9.820In Stock
10.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 4.53 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 4.99KOhms 0402 25ppm 0.5% Precision AEC-Q200 3.060In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 4.99 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 5.1KOhms 0402 25ppm 0.5% Precision AEC-Q200 8.335In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 5.1 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 78.7KOhms 0402 25ppm 0.5% Precision AEC-Q200 8.302In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 78.7 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 100Ohms 0402 25ppm 0.01% Precision AEC-Q200 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 100 Ohms 0.01 % 5 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 2KOhms 0402 25ppm 0.01% Precision AEC-Q200 265In Stock
2.000Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 2 kOhms 0.01 % 5 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 1MOhms 0603 50ppm 0.1% Precision AEC-Q200 12.274In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 1 MOhms 0.1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 172KOhms 0603 25ppm 0.1% Precision AEC-Q200 2.427In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 172 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 4.22KOhms 0603 25ppm 0.1% Precision AEC-Q200 1.082In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 4.22 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 4.7Ohms 0603 25ppm 0.1% Precision AEC-Q200 1.850In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 4.7 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)