AEC-Q200 Thick Film Resistors - SMD

Results: 233.623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Vishay Thick Film Resistors - SMD D10/CRCW0402 200 82K 5% EF4 e3 48.358In Stock
Min.: 1
Mult.: 1

D/CRCW e3 82 kOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 7K15 1% ET6 E3 19.250In Stock
Min.: 1
Mult.: 1

D/CRCW e3 7.15 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 17K4 1% ET6 E3 19.996In Stock
Min.: 1
Mult.: 1

D/CRCW e3 17.4 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D10/CRCW0402 100 24K 1% EF4 e3 47.930In Stock
Min.: 1
Mult.: 1

D/CRCW e3 24 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 23R7 1% ET6 E3 18.723In Stock
Min.: 1
Mult.: 1

D/CRCW e3 23.7 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D10/CRCW0402 100 1K65 1% EF4 e3 47.915In Stock
Min.: 1
Mult.: 1

D/CRCW e3 1.65 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 12R 1% ET6 e3 19.760In Stock
Min.: 1
Mult.: 1

D/CRCW e3 12 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 2K43 1% ET6 e3 19.543In Stock
Min.: 1
Mult.: 1

D/CRCW e3 2.43 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 220KOhm 0805 1/3W 0.1% Hal Free AEC-Q200 9.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 220 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 330KOhm 0805 1/3W 0.1% Hal Free AEC-Q200 9.816In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 330 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 287KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.416In Stock
5.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 287 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 402KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.500In Stock
5.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 402 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 330KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 9.967In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 330 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 39KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.406In Stock
5.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 39 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 20KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.339In Stock
5.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 20 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 249KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 249 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 680KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 680 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 200KOhm 0805 1/3W 0.1% Hal Free AEC-Q200 9.740In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 200 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 1MOhm 0805 1/3W 0.1% Hal Free AEC-Q200 9.316In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 1 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 750KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 9.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 750 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
Vishay / Draloric Thick Film Resistors - SMD 2watt 10ohm 1% 100ppm 1225 41.341In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel RCL 10 Ohms 2 W 1 % 100 PPM / C - 55 C + 155 C 200 V 1225 (Reversed) 3263 (Reversed) 3.2 mm (0.126 in) 6.3 mm (0.248 in) 0.75 mm (0.03 in) Automotive Grade AEC-Q200
Vishay / Draloric Thick Film Resistors - SMD 1watt 1.62Kohms 1% 0612 100ppm 364.797In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RCL 1.62 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Long-Side Termination AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 30Kohm 708.147In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-PB 30 kOhms 250 mW (1/4 W) 0.1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 2.4Kohms 1% Halogen-free 656.593In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel ERJ-xGN 2.4 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0201 0.05W 1% 221KOhm AEC-Q200 14.990In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel ERJ-1GJ 221 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 125 C 25 VDC 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) AEC-Q200