AT Series Thin Film Resistors - SMD

Results: 6.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 100 Ohms 0.1 % 25PPM 62.5mW AECQ200 21.557In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 100 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 16.2kOhms 0.1 % 25PPM 62.5mW AECQ20 19.890In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 16.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 200 Kohms 0.1% Tol. AEC-Q200 11.117In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 200 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 10.5kOhms 0.1 % 25PPM 62.5mW AECQ200 5.005In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 10.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 200 Ohms 0.1 % 25PPM 62.5mW AECQ200 8.234In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 200 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.55kOhms 0.1 % 25PPM 62.5mW AECQ200 6.500In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 2.55 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1kOhms 1 % 25PPM 62.5mW AECQ200 6.133In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 1 kOhms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 17.8kOhms 1 % 50PPM 62.5mW AECQ200 5.350In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 17.8 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0805 499kOhms 0.1% 25PPM 125mW AEC-Q200 2.746In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 499 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 13kOhms 0.25 % 25PPM 125mW AEC-Q200 4.995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 13 kOhms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 887kOhms 0.5% 25PPM 887kOhms AECQ2 4.949In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 887 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 33kOhms 1.0% 50PPM 125mW AEC-Q200 4.445In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 33 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 1206 64.9kOhms 0.1% 25PPM 64.9kOhmsAECQ2 63In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 64.9 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 0402 26.7kOhms 0.5 % 25PPM 62.5mW AECQ20 4.130In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 26.7 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 30.1Ohms 0.5 % 25PPM 62.5mW AECQ200 8.094In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 30.1 Ohms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.75kOhms 0.5 % 50PPM 62.5mW AECQ20 3.576In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 4.75 kOhms 0.5 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 17.8kOhms 0.1 % 25PPM 100mW AECQ200 4.912In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 17.8 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 210kOhms 0.1 % 25PPM 100mW AECQ200 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 210 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 37.4kOhms 0.1 % 25PPM 100mW AECQ200 2.408In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 37.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 51.1kOhms 0.1 % 25PPM 100mW AECQ200 4.960In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 51.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 732Ohms 0.1 % 25PPM 100mW AECQ200 4.923In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 732 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 18.2kOhms 0.25% 25PPM 100mW AECQ200 4.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 18.2 kOhms 0.25 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 154kOhms 1% 50PPM 154kOhms AECQ2 4.428In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 154 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0805 10kOhms 1.0% 25PPM 125mW AEC-Q200 8.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 10 kOhms 1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 845 Ohms, 0.1 % 25PPM 62.5mW AECQ20 3.642In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 845 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V