CSS Series Current Sense Resistors - SMD

Results: 368
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 4.889In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 3 mOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.00025Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 12.040In Stock
5.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 250 uOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0201 0.2W 200ppm 1% Met Alloy AEC-Q200 2.770In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSS 10 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.25 mm (0.01 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0402 0.33W 100ppm 1% Met Alloy AEC-Q200 6.672In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSS 10 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 0508 1W 100ppm 1% Met Alloy AEC-Q200 6.429In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 1 mOhms 1 W 1 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 1.42 mm (0.056 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0015Ohms 0508 1W 100ppm 1% Met Alloy AEC-Q200 1.480In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 1.5 mOhms 1 W 1 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 1.42 mm (0.056 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 888In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 2 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 3.393In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 3 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 0.33W 0603 1% 100ppm AEC-Q200 9.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 4 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 8.290In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 5 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0805 0.5W 100ppm 1% Met Alloy AEC-Q200 9.612In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 0805 0.5W 100ppm 1% Met Alloy AEC-Q200 3.703In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0805 0.5W 50ppm 1% Met Alloy AEC-Q200 2.065In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 1.829In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 500 uOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 4527 5W 50ppm 1% Met Alloy AEC-Q200 897In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSS 50 mOhms 5 W 1 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200
8.172On Order
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 1 mOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0603, 0.01 ohm, 1%, 0.33W 25.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 10 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 1.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS 2 mOhms 4 W 1 % 100 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.003 ohm, 1%, 2W 24.000Factory Stock Available
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 3 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4527, 0.002 ohm, 1%, 5W 3.000Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500

Reel CSS 2 mOhms 5 W 1 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0201, 0.02 ohm, 1%, 0.2W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSS 20 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.25 mm (0.01 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.015Ohms 0.33W 0402 1% 100ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSS 15 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0402, 0.005 ohm, 1%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSS 5 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0508, 0.002 ohm, 1%, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 2 mOhms 1 W 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 1.42 mm (0.056 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 1W 0508 2% 100ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 2 mOhms 1 W 2 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT