CSNL Series Current Sense Resistors - SMD

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 1206 1W 50 ppm 1% Metal Plate 12.085In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2010 1.5W 50ppm 1% Metal Plat 2.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 20 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.012Ohms 2512 3W 50ppm 1% Metal Plate 7.111In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.015Ohms 2512 3W 50ppm 1% Metal Plate 7.686In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 15 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2512 3W 50ppm 1% Metal Plate 7.272In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 20 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 2512 3W 50ppm 1% Metal Plate 7.280In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 25 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.03Ohms 2512 3W 50ppm 1% Metal Plate 7.399In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 30 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.033Ohms 2512 3W 50ppm 1% Metal Plate 7.445In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 33 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.039Ohms 2512 3W 50ppm 1% Metal Plate 7.617In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 39 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2512 3W 50ppm 1% Metal Plate 6.608In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 50 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.075Ohms 2512 3W 50ppm 1% Metal Plate 7.735In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 75 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.0002Ohms 2512 3W 50ppm 1% Metal Plate 3.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 2512 3W 50ppm 1% Metal Plate 2.376In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 2512 3W 50ppm 1% Metal Plate 6.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 100 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.12Ohms 2512 3W 50ppm 1% Metal Plate 7.022In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 120 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.15Ohms 2512 3W 50ppm 1% Metal Plate 5.691In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 150 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 2512 3W 50ppm 1% Metal Plate 7.268In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 200 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2010 1.5W 50ppm 1% Metal Plate 3.603In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 500 uOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 1206 1W 50 ppm 1% Metal Plate 15.973In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 1 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 1206 1W 50 ppm 1% Metal Plate 11.027In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 20 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 1206 1W 50 ppm 1% Metal Plate 15.961In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 2 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2010 1.5W 50 ppm 1% Metal Plate 10.387In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 10 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2010 1.5W 50 ppm 1% Metal Plate 11.730In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 1 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.79 mm (0.031 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2010 1.5W 50 ppm 1% Metal Plate 16.238In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 2 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.79 mm (0.031 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2010 1.5W 50 ppm 1% Metal Plate 11.097In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 5 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT