YAGEO Current Sense Resistors - SMD

Results: 4.035
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 2mOhms 1/2W 100PPM/C 1 % 1206 AEC-Q200 7.925In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 2 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 70 mOhms 1W 100PPM/C 1 % 1206 6.520In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PE 70 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 7 mOhms 3W 50PPM / C 1 % 2512 AEC-Q200 6.766In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 7 mOhms 3 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2W 0.0015Ohm 1% 2512 AEC-Q200 5.923In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 1.5 mOhms 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.4 mm (0.016 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 18 mOhms 3 W 50PPM/C 1 % 2512 AEC-Q200 5.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 18 mOhms 3 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 9 mOhms 3 W 100PPM/C 1 % 2512 AEC-Q200 7.184In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 9 mOhms 3 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 1W 100PPM/C 1 % 1206 AEC-Q200 6.253In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 12 mOhms 1 W 50PPM/C 1 % 1206 AEC-Q200 6.123In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 12 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750uOhms 1W 100PPM/C 1 % 2512 AEC-Q200 3.481In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 750 uOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 62 mOhms 2W 100PPM/C 1 % 2512 AEC-Q200 3.698In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 62 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 7.5mOhms 2W 100PPM/C 1 % 2512 AEC-Q200 5.732In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 7.5 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 70 mOhms 3 W 50PPM/C 1 % 2512 AEC-Q200 3.857In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 70 mOhms 3 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 60 mOhms 2W 100PPM/C 1 % 2512 AEC-Q200 3.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 60 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 26mOhms 2 W 50PPM/C 1 % 2512 7.566In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PE 26 mOhms 2 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 5.872In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel PE 20 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 3 Watts 1 % 100 ppm/C AEC-Q200 5.284In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 3 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 470 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 14.414In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel PE 470 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 3.660In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PU 1 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 300 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 3.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PU 300 uOhms 9 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 9mOhms 1/4W 100PPM/C 1 % 1206 AEC-Q200 7.791In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 9 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 8 mOhms 1/2W 50PPM/C 1 % 1206 AEC-Q200 6.274In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 8 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 100 ppm/C AEC-Q200 15.957In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 35.728In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel PE 10 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 8.897In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PE 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 16.777In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PE 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200