Vishay Current Sense Resistors - SMD

Results: 7.207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD .002ohms 1% 1/4Watt 1.613In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 2 mOhms 250 mW (1/4 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .004ohms 1% 1/4Watt 4.865In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 4 mOhms 250 mW (1/4 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .027ohms 1% 1W 4.185In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 27 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSK-2512 .006 1% EA E3 2.130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSK2512 6 mOhms 1 W 1 % 250 PPM / C 2512 6432 3.18 mm (0.125 in) 0.635 mm (0.025 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Element 4 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .0004ohms 1% 7.582In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel WSL3921 400 uOhms 3 W 1 % 170 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .012ohms 1% 48.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 12 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .025ohms 1% 258.598In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 25 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .0003ohms 1% 378.851In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel WSL3921 300 uOhms 3 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .033ohms 1% 77.254In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 33 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .0002ohms 1% 68.371In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel WSL3921 200 uOhms 3 W 1 % 325 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4W 0.03ohms 0.5% 13.414In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 400 mW 0.5 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 9watt .0003ohm 1% 35.276In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel WSLP3921 300 uOhms 9 W 1 % 350 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .1ohms 3watts 1% 55.526In Stock
Min.: 1
Mult.: 1

Bulk WSR 100 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .01ohms 1% 2.132.766In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 10 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .05ohms 1% 1.309.192In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 50 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .01ohms 1% 93.220In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSLP 10 mOhms 3 W 1 % 75 PPM / C 2512 6332 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .004ohms 1% 65.370In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 4 mOhms 1 W 1 % 150 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .1ohms 1% 358.582In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 100 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .0075ohms 1% 200.116In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 7.5 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .005ohms 1% 134.804In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSLP 5 mOhms 3 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 9watts .0005ohm 1% 882.146In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel WSLP3921 500 uOhms 9 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .05ohms 1% 22.721In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel WSR High Power 50 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts 0.05ohms 1% 14.192In Stock
1.500On Order
Min.: 1
Mult.: 1

Bulk WSR High Power 50 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .002ohms 1% 44.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel WSL3921 2 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 9.226In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Reel, Cut Tape, MouseReel WSLF 500 uOhms 6 W 1 % 200 PPM / C 2512 6432 - 65 C + 170 C 2 Terminal SMD/SMT AEC-Q200