KOA Speer Current Sense Resistors - SMD

Results: 4.383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 1206 1W 0.75ohm 1% AEC-Q200 6.897In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel UR73V 750 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.91ohm 1% AEC-Q200 4.961In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 910 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 4527 12.4mOhm 3W 1% AEC-Q200 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape SLN3 12.4 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.5 mm (0.453 in) 7 mm (0.276 in) 2.4 mm (0.094 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4527 140mOhm 3W 1% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape SLN3 140 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.5 mm (0.453 in) 7 mm (0.276 in) 2.4 mm (0.094 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 1W 0.12ohm 1% AEC-Q200 3.434In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 120 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.22ohm 1% AEC-Q200 2.758In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 220 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.24ohm 1% AEC-Q200 4.538In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 240 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.43ohm 1% AEC-Q200 3.663In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 430 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.82ohm 1% AEC-Q200 4.646In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 820 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 4527 40.2mOhm 3W 1% AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape SLN3 40.2 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.5 mm (0.453 in) 7 mm (0.276 in) 2.4 mm (0.094 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4527 180mOhm 3W 1% AEC-Q200 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape SLN3 180 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.5 mm (0.453 in) 7 mm (0.276 in) 2.4 mm (0.094 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 1W 0.13ohm 1% AEC-Q200 3.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 130 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.3ohm 1% AEC-Q200 1.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel UR73V 300 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.36ohm 1% AEC-Q200 4.742In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 360 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 4527 160mOhm 3W 1% AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape SLN3 160 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.5 mm (0.453 in) 7 mm (0.276 in) 2.4 mm (0.094 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 1W 0.15ohm 1% AEC-Q200 2.261In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 150 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.18ohm 1% AEC-Q200 4.403In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 180 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.62ohm 1% AEC-Q200 4.920In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 620 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 4527 196mOhm 3W 1% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape SLN3 196 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.5 mm (0.453 in) 7 mm (0.276 in) 2.4 mm (0.094 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 1W 0.16ohm 1% AEC-Q200 4.818In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape UR73V 160 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1206 1W 0.33ohm 1% AEC-Q200 6.694In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel UR73V 330 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1watts 10mohms 1% 7.033In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape, MouseReel SL1 10 mOhms 1 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 5.1 ohm 1% 0.166W AEC-Q200 12.798In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Reel, Cut Tape, MouseReel SR73-RT 5.1 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W R1000 Ohm +1% +100ppm 7.033In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel UR73 100 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 4.755In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TLR2BP 12 mOhms 1.5 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 150 C Metal Plate 2 Terminal SMD/SMT AEC-Q200