UR73VH2BTTDR910F

KOA Speer
660-UR73VH2BTTDR910F
UR73VH2BTTDR910F

Mfr.:

Description:
Current Sense Resistors - SMD 1206 1W 0.91ohm 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.961

Stock:
4.961 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,684 € 0,68 €
0,432 € 4,32 €
0,337 € 8,43 €
0,231 € 23,10 €
0,198 € 49,50 €
0,179 € 89,50 €
0,163 € 163,00 €
Full Reel (Order in multiples of 5000)
0,113 € 565,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
UR73V
910 mOhms
1 W
1 %
100 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: KOA Speer
Features: Current Detecting Resistor
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Thick Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

UR73V High Temp Current Sense Chip Resistors

KOA Speer UR73V High Temperature Current Sense Chip Resistors are 1206 size thick film with a high operating temperature of -55ºC to +155ºC. The UR73V2B is AEC-Q200 qualified and has a 0.5W power rating and resistance range of 10mΩ ~ 100mΩ. The UR73V series is designed for high accuracy and current detection in power supplies, motor circuits, infotainment systems, engine control, and air bags. KOA Speer UR73V High Temperature Current Sense Chip Resistors are ideal for automotive, telecommunication and consumer electronic markets, DC to DC conversion and AC adapters, notebook PCs, battery packs, and phone applications. 

UR73VH2B SMD Current Sense Resistors

KOA Speer Electronics UR73VH2B SMD Current Sense Resistors are current-detecting resistors for power supplies and motor circuits. The resistors feature a low resistance (<100mΩ) and high accuracy for current detection. KOA Speer Electronics UR73VH2B SMD Current Sense Resistors provide high reliability and performance and are suitable for flow and reflow soldering. The UR73VH2B series is AEC-Q200 qualified and RoHS compliant.