4400 Current Sense Resistors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD WFMB2512 .44 1% NICR EA e3 Non-Stocked Lead-Time 53 Weeks
Min.: 2.000
Mult.: 2.000

Reel WFM 440 mOhms 4 W 1 % 2512 6431 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.5 mm (0.02 in) - 65 C + 170 C SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1W .44ohm 1% Non-Stocked Lead-Time 14 Weeks
Min.: 12.000
Mult.: 2.000
Reel: 2.000

Reel WSL 440 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .44ohms 1% Non-Stocked Lead-Time 14 Weeks
Min.: 12.000
Mult.: 1.000
Reel: 1.000

Reel WSL 440 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WFMB2010 .44 1% NICR EA e3 Non-Stocked Lead-Time 53 Weeks
Min.: 4.000
Mult.: 4.000

Reel WFM 440 mOhms 3 W 1 % 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.5 mm (0.02 in) - 65 C + 170 C SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .44ohms 1% Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Reel WSL 440 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200