EXB-V Series Resistor Networks & Arrays

Results: 1.582
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 112.144In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 330 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 13.296In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 510 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays 10K OHM 5% 163.467In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 10 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0201 (0603 metric) 0.8 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 33 OHM 5% 203.139In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 33 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 54.456In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays 220K OHM 5% 76.979In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 220 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays 4.7K OHM 5% 439.921In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 4.7 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 2 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 19.579In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 150 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Thick Film Chip 4R Array 2009 5% 9.643In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 390 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0805 (2012 metric) 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 16.771In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 5.1 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 112.612In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 47 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays 2.2K OHM 5% 171.291In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 2.2 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 2 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 65.501In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 16.540In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 24 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 22.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape EXB-V Arrays 4.3 Ohms AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 36.227In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 6.2 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 21.757In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 91 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 39.550In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 910 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 6.358In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 20 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Thick Film Chip 4R Array Concave 2% 6.068In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 430 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 0404 2 elements 9.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 820 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C 0404 (1010 metric) 1 mm 1 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 11.916In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 240 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 1506 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 598In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 360 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 1506 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603 300ohms 4Res Convex Term AEC-Q200 4.792In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 300 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 427In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 62 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200