MouseReel Digital Potentiometer ICs

Results: 613
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 52.309In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

AD5246 5 kOhms 35 PPM / C 30 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 7.949In Stock
Min.: 1
Mult.: 1
: 1.000

AD5259 10 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 7.5 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Triple, 128-Position, Nonvolatile, Varia 26.107In Stock
Min.: 1
Mult.: 1
: 3.000

DS3904U 20 kOhms 125 PPM / C 25 % Triple 128 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT USOP-8 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig 36.448In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5417 50 kOhms 50 PPM / C Single 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 6.563In Stock
Min.: 1
Mult.: 1
: 1.000

AD5235-EP 250 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig 12.765In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5419 200 kOhms 35 PPM / C Single 256 Tap Non Volatile Serial, 2-Wire, I2C 5 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TDFN-8 EP Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit 3-Wire DigiPOT 16.350In Stock
Min.: 1
Mult.: 1
: 3.000

AD5165 100 kOhms 35 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 50 nA - 40 C + 125 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 18.637In Stock
Min.: 1
Mult.: 1
: 1.000

AD5290 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 5.370In Stock
Min.: 1
Mult.: 1
: 1.000

AD5291 100 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digita 18.325In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5474 50 kOhms 35 PPM / C Single 32 Tap Non Volatile Up/Down 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat 28.890In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4022 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 27.833In Stock
Min.: 1
Mult.: 1
: 3.000

AD5160 10 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 3.256In Stock
Min.: 1
Mult.: 1
: 1.000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 3.871In Stock
Min.: 1
Mult.: 1
: 1.000

AD5231 10 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 11.767In Stock
Min.: 1
Mult.: 1
: 1.000

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 4.988In Stock
Min.: 1
Mult.: 1
: 2.500

AD8402 50 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1 OHM 5.821In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digita 4.916In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5481 10 kOhms 35 PPM / C 25 % Single 1024 Tap Non Volatile Serial, 3-Wire, SPI 5 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 9.024In Stock
Min.: 1
Mult.: 1
: 250

AD5245 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2.658In Stock
Min.: 1
Mult.: 1
: 1.000

AD5254 50 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 28.176In Stock
Min.: 1
Mult.: 1
: 1.000

AD5258 10 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 4.571In Stock
Min.: 1
Mult.: 1
: 2.500

AD8402 10 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Low-Power Digital Potentiometers 8.344In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5160 100 kOhms 50 PPM / C 25 % Single 32 Tap Volatile Serial, 3-Wire 5 V 600 nA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, IC-Interface 3.744In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5478 50 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire, I2C 5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-EP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2.910In Stock
Min.: 1
Mult.: 1
: 1.000

AD5254 100 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel