AW Series Potentiometers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Potentiometers 4W 500V 10ohm +/-10% 106In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 10 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Rotary 20000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 25Ohms +/-10 % 151In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 25 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 50Ohms +/-10 % 49In Stock
100Expected 4/30/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 100Ohms +/-1 0% 75In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 250Ohms +/-1 0% 32In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 250 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 500Ohms +/-1 0% 147In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 25kOhms +/-1 0% 19In Stock
100Expected 4/1/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 1kOhms +/-10 %
76Expected 4/20/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk