IMC Series RF Inductors - SMD

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale RF Inductors - SMD 2.2uh 5% 2.590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Unshielded 2.2 uH 5 % 320 mA 1 Ohms 320 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 2.461In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 91 mA 9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 4.159In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 450 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 5% 2.494In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 1.5 uH 5 % 410 mA 600 mOhms 50 70 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 2.354In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 140 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6mH 5% 7.941In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 2220 (5650 metric) Unshielded 5.6 mH 5 % 33 mA 85 Ohms - 40 C + 125 C 20 800 kHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uh 10% 3.840In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 2.2 uH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uH 10% 2.825In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 62 mA 26 Ohms - 55 C + 125 C 40 3 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 10% 1.893In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 12 uH 10 % 173 mA 2.5 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uh 5% 874In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 20.8 mA 2.8 Ohms - 40 C + 125 C 164 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uh 5% 1.948In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Unshielded 2.7 uH 5 % 390 mA 1.1 Ohms 290 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33nH 10% 833In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) 33 nH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 5% 2.320In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 224 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .15uH 10% 1.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 150 nH 10 % 548 mA 250 mOhms - 55 C + 125 C 30 450 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 1.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Unshielded 2.7 uH 10 % 390 mA 1.1 Ohms - 55 C + 125 C 30 290 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 82uH 10% 176In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 82 uH 10 % 79 mA 12 Ohms - 55 C + 125 C 30 10 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 10% 593In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 453 mA 400 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uH 5% 901In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 27 uH 5 % 122 mA 5 Ohms - 55 C + 125 C 30 18 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 901In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 204 mA 1.8 Ohms - 55 C + 125 C 30 40 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uh 20% 1.490In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) 150 nH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .22uH 20% 120In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 220 nH 20 % 484 mA 320 mOhms - 55 C + 125 C 30 350 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 5% 1.000In Stock
2.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 189 mA 2.1 Ohms - 55 C + 125 C 30 33 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 5% 2.007In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 100 uH 5 % 73 mA 14 Ohms - 55 C + 125 C 20 9 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uh 10% 1.580In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) 27 nH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .1uH 10% 1.122In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 100 nH 10 % 450 mA 440 mOhms - 55 C + 125 C 30 700 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel