1210F Series RF Inductors - SMD

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 550In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 220 uH 10 % 115 mA 7.5 Ohms - 40 C + 85 C 25 3.3 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 83In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 210 mA 2.3 Ohms - 40 C + 100 C 25 6.5 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10H; Tol: 5% 978In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 4.3 Ohms Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 15H; Tol: 5% 1.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 15 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 18H; Tol: 5% 1.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 18 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.5H; Tol: 5% 1.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 1.5 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2H; Tol: 5% 1.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.2 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 10 uH 10 % 320 mA 980 mOhms - 40 C + 85 C 27 15 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 100 uH 10 % 145 mA 4.7 Ohms - 40 C + 85 C 22 4.5 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1 mH 10 % 55 mA 21 Ohms - 40 C + 85 C 18 1.6 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 12 uH 10 % 300 mA 1.1 Ohms - 40 C + 85 C 27 13 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 120 uH 10 % 140 mA 5.2 Ohms - 40 C + 85 C 30 4.2 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 15 uH 10 % 280 mA 1.25 Ohms - 40 C + 85 C 27 12 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 150 uH 10 % 130 mA 6.1 Ohms - 40 C + 85 C 30 4 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 18 uH 10 % 270 mA 1.35 Ohms - 40 C + 85 C 27 11 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 180 uH 10 % 120 mA 6.9 Ohms - 40 C + 85 C 27 3.6 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1 uH 10 % 600 mA 280 mOhms - 40 C + 85 C 30 200 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1.2 uH 10 % 560 mA 320 mOhms - 40 C + 85 C 30 200 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1.5 uH 10 % 535 mA 340 mOhms - 40 C + 85 C 30 200 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1.8 uH 10 % 490 mA 410 mOhms - 40 C + 85 C 30 150 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 22 uH 10 % 260 mA 1.45 Ohms - 40 C + 85 C 27 10 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 27 uH 10 % 245 mA 1.65 Ohms - 40 C + 85 C 26 9 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 270 uH 10 % 90 mA 12.5 Ohms - 40 C + 85 C 23 3 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 2.2 uH 10 % 480 mA 430 mOhms - 40 C + 85 C 30 150 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 2.7 uH 10 % 450 mA 490 mOhms - 40 C + 85 C 30 150 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel