0805F Series RF Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 4.081In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 10 uH 10 % 150 mA 3.8 Ohms - 40 C + 150 C 20 45 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 2.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 22 uH 10 % 97 mA 6 Ohms - 40 C + 150 C 15 30 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor 190In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 10 uH 10 % 150 mA 3.8 Ohms - 40 C + 150 C 20 45 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 12 uH 10 % 150 mA 4.2 Ohms - 40 C + 150 C 28 Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 15 uH 10 % 150 mA 5 Ohms - 40 C + 150 C 18 Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 1 uH 10 % 250 mA 500 mOhms - 40 C + 150 C 20 350 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 10 % 220 mA 650 mOhms - 40 C + 150 C 20 300 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 10 % 200 mA 750 mOhms - 40 C + 150 C 20 250 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 10 % 190 mA 850 mOhms - 40 C + 150 C 20 Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 22 uH 10 % 97 mA 6 Ohms - 40 C + 150 C 15 30 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 10 % 130 mA 1.7 Ohms - 40 C + 150 C 20 200 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 10 % 120 mA 2 Ohms - 40 C + 150 C 20 200 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 10 % 100 mA 3.3 Ohms - 40 C + 150 C 20 200 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 3.9 uH 10 % 95 mA 3.6 Ohms - 40 C + 150 C 20 150 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 10 % 90 mA 3.8 Ohms - 40 C + 150 C 20 150 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 5.6 uH 10 % 175 mA 2.8 Ohms - 40 C + 150 C 20 80 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 6.2 uH 10 % 165 mA 3 Ohms - 40 C + 150 C 20 70 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 6.8 uH 10 % 160 mA 3.1 Ohms - 40 C + 150 C 20 65 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 7.5 uH 10 % 160 mA 3.4 Ohms - 40 C + 150 C 20 60 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 8.2 uH 10 % 160 mA 3.7 Ohms - 40 C + 150 C 20 55 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 9.1 uH 10 % 150 mA 3.7 Ohms - 40 C + 150 C 20 50 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 680 nH 10 % 450 mA 500 mOhms - 40 C + 150 C 18 350 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 820 nH 10 % 400 mA 550 mOhms - 40 C + 150 C 18 350 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD 10uH 7.9 MHz 2% TOL Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 10 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10H; Tol: 2% Non-Stocked
Min.: 7.500
Mult.: 7.500
Reel: 7.500

Wirewound 0805 (2012 metric) Unshielded 10 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel