0603AQ Series RF Inductors - SMD

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 5 % 1.5 A 35 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 1.4 A 35 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 1.2 A 70 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 23 nH 5 % 1 A 130 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 29 nH 5 % 900 mA 130 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 34 nH 5 % 800 mA 140 mOhms - 40 C + 150 C 53 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 42 nH 5 % 680 mA 220 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 570 mA 310 mOhms - 40 C + 150 C 52 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 440 mA 400 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.15 nH 20 % 3.2 A 20 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 2.6 nH 20 % 2.3 A 20 mOhms - 40 C + 150 C 45 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.5 nH 10 % 2 A 20 mOhms - 40 C + 150 C 56 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 5 nH 10 % 1.4 A 23 mOhms - 40 C + 150 C 50 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 1.7 A 35 mOhms - 40 C + 150 C 55 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 7.6 nH 5 % 1.43 A 35 mOhms - 40 C + 150 C 51 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 360 mA 650 mOhms - 40 C + 150 C 49 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 250 mA 900 mOhms - 40 C + 150 C 49 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 200 mA 1.32 Ohms - 40 C + 150 C 48 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 190 mA 1.61 Ohms - 40 C + 150 C 42 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 220 nH 10 % 190 mA 1.61 Ohms - 40 C + 150 C 27 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 10.4nH; Tol: 2% Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 10.4nH; Tol: 2% Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 10.4nH; Tol: 2% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 5 % 1.5 A 35 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 5 % 1.5 A 35 mOhms - 40 C + 150 C 54 3.74 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel