5100 RF Inductors - SMD

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 10nH 2% 1.155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film 0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 5% 0805 SIZE 205In Stock
Min.: 1
Mult.: 1
Reel: 500
No
0805 (2012 metric) Unshielded 10 nH 5 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 2% 2.204In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MCI 1nH 0.05 Ohms Q-Factor=8 AEC-Q200 8.359In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 1 nH 0.3 % 300 mA 50 mOhms - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MCI Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 uH 0.015 A 1150.00 mOhm 6.858In Stock
4.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 10 uH 10 % 15 mA 1.15 Ohms - 55 C + 125 C 50 24 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 10uH 20% 588In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Unshielded 10 uH 20 % 2.6 A 6 Ohms 5.1 A - 30 C + 100 C 30 25 MHz Standard 5.8 mm 9.8 mm Ferrite PM105 Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD 10 NH 5% 17.580In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape

Eaton Electronics RF Inductors - SMD 10 UH 20% 3.332In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 300 mA 1 Ohms - 40 C + 85 C 10 30 MHz Standard 3.5 mm 2.9 mm 2.25 mm WCL Reel, Cut Tape
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16.000
Mult.: 2.000
Reel: 2.000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 10 uH 10 % 290 mA 900 mOhms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 2.000
Reel: 2.000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 10 uH 5 % 110 mA 4.5 Ohms - 25 C + 105 C 15 30 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWNL Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 2.000
Reel: 2.000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 10 uH 10 % 110 mA 4.5 Ohms - 25 C + 105 C 15 30 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWNL Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 2.000
Reel: 2.000

0805 (2012 metric) Unshielded 10 uH 5 % 400 mA 2.4 Ohms 400 mA - 40 C + 105 C 16 40 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 2.000
Reel: 2.000

0805 (2012 metric) Unshielded 10 uH 10 % 400 mA 2.4 Ohms 400 mA - 40 C + 105 C 16 40 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16.000
Mult.: 2.000
Reel: 2.000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 10 uH 20 % 290 mA 900 mOhms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
KYOCERA AVX RF Inductors - SMD 10nH 1500mA 0805 DC= 0.13ohm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

0805 (2012 metric) Unshielded 10 nH 5 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 10nH 1500mA 0805 DC= 0.13ohm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
No
0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
Pulse Electronics RF Inductors - SMD Non-Stocked

BWQV Reel
KYOCERA AVX RF Inductors - SMD 10nH 2% Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
No
0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 10nH 5% Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
No
0805 (2012 metric) Unshielded 10 nH 5 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
Pulse Electronics RF Inductors - SMD Non-Stocked

BWQV Reel
Delevan RF Inductors - SMD .12uH 5% .17ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 120 nH 5 % 785 mA 170 mOhms 25 610 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD M83446/28-05F, Surface Mount, Unshielded Inductor, .22 uH , +/- 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 220 nH 10 % 635 mA 260 mOhms - 55 C + 125 C 25 Standard 6.48 mm 2.67 mm 2.79 mm Phenolic MIL2510 Reel
Delevan RF Inductors - SMD .15 UH 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 150 nH 10 % 725 mA 200 mOhms 25 530 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD .18uH 5% .22ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 180 nH 5 % 690 mA 220 mOhms 25 510 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD .15uH 5% .2ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 150 nH 5 % 725 mA 200 mOhms 25 530 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel