2220 RF Inductors - SMD

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 8.2mH 5% 70In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 2220 (5650 metric) Unshielded 8.2 mH 5 % 28 mA 125 Ohms - 40 C + 125 C 20 600 kHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 3.409In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 2220 (5650 metric) Unshielded 10 uH 10 % 690 mA 210 mOhms - 40 C + 125 C 10 19 MHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 397In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 2220 (5650 metric) Unshielded 4.7 uH 10 % 950 mA 110 mOhms - 40 C + 125 C 10 29 MHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6mH 5% 7.945In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 2220 (5650 metric) Unshielded 5.6 mH 5 % 33 mA 85 Ohms - 40 C + 125 C 20 800 kHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uh 10% 905In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 4.827In Stock
Min.: 1
Mult.: 1

Molded 100 uH 1.6 Ohms Standard IMC
Vishay / Dale RF Inductors - SMD 3.3uH 10% 1.633In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 2220 (5650 metric) Unshielded 3.3 uH 10 % 1.12 A 80 mOhms - 40 C + 125 C 10 34 MHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10 mH 5% 2.267In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 mH 150 Ohms Standard IMC Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 22uH 10% 2.52MHz 4.898In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 370 mA 900 mOhms - 40 C + 125 C 10 18 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uh 10% 2.892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded 1 mH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 20uH 5% 2.5ohm Unshielded SMT 48In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Filter Choke Unshielded 20 uH 5 % 372 mA 2.5 Ohms - 55 C + 125 C 75 30 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022 Reel, Cut Tape
Delevan RF Inductors - SMD 200uH 5% 7.1ohm Unshielded SMT 52In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Filter Choke Unshielded 200 uH 5 % 219 mA 7.1 Ohms - 55 C + 125 C 65 6.5 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 10% 4.792In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 2220 (5650 metric) Unshielded 1 uH 10 % 1.8 A 30 mOhms - 40 C + 125 C 10 95 MHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 330uh 10% 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded 2220 (5650 metric) 330 uH 10 % 140 mA 4.9 Ohms - 40 C + 125 C 20 3.2 MHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 22nH 2 Pads 9.620In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 22 nH 0.3 nH 300 mA 600 mOhms - 40 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 470uh 10% Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

470 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 10% Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

47 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uh 10% Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 1.000
Reel: 1.000

8.2 uH 15 mOhms Standard IMC Reel
Eaton Electronics RF Inductors - SMD 22 NH 20% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Unshielded 22 nH 5 % 300 mA 500 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Delevan RF Inductors - SMD .2uH 1% .047ohm Unshielded SMT Non-Stocked Lead-Time 27 Weeks
No
Unshielded 200 nH 1 % 2.79 A 47 mOhms - 55 C + 125 C 50 475 MHz Standard 13.21 mm 6.35 mm 5.84 mm 5022 Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 16.000
Mult.: 2.000
Reel: 2.000

2.92 mm x 2.5 mm x 2.2 mm Unshielded 22 uH 10 % 400 mA 5.5 Ohms - 25 C + 105 C 15 22 MHz Standard 2.92 mm 2.5 mm 2.2 mm Ferrite BWNL Reel
Vishay / Dale RF Inductors - SMD 1.2uh 10% Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 1.000
Reel: 1.000

1.2 uH 15 mOhms Standard IMC Reel
Vishay / Dale RF Inductors - SMD 220uh 10% Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 1.000
Reel: 1.000

220 uH 15 mOhms Standard IMC Reel
Vishay / Dale RF Inductors - SMD 3.3uh 5% Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

3.3 mH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uh 5% Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 1.000
Reel: 1.000

1.2 mH 15 mOhms Standard IMC Reel