1070 RF Inductors - SMD

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 39 nH 5 % 456 mOhms 530 mA - 55 C + 125 C 28 3.4 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 3.6 nH 0.2 nH 30 mOhms 1.95 A - 55 C + 125 C 30 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.65 mm Unshielded 70 nH 5 % 820 mA 120 mOhms - 40 C + 125 C 1.3 GHz Standard 1.1 mm 0.7 mm 0.65 mm Ferrite BWLM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 3.6 nH 3 % 1.7 A 65 mOhms - 40 C + 125 C 28 11.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.65 mm Unshielded 1 nH 0.1 nH 2.3 A 30 mOhms - 40 C + 125 C 18 16 GHz Standard 1.1 mm 0.7 mm 0.65 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 53 nH 5 % 696 mOhms 415 mA - 55 C + 125 C 25 2.9 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 23 nH 2 % 700 mA 210 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 75 nH 2 % 1.224 Ohms 320 mA - 55 C + 125 C 25 2.4 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 2.5 nH 0.1 nH 30 mOhms 2.1 A - 55 C + 125 C 30 15.5 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.65 mm Unshielded 15 nH 2 % 1.1 A 130 mOhms - 40 C + 125 C 30 3.9 GHz Standard 1.1 mm 0.7 mm 0.65 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 11 nH 5 % 1.4 A 95 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.65 mm Unshielded 21 nH 5 % 450 mA 360 mOhms - 40 C + 125 C 30 1.7 GHz Standard 1.1 mm 0.7 mm 0.65 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 5.5 nH 0.5 nH 40 mOhms 1.77 A - 55 C + 125 C 35 8 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 3 nH 0.5 nH 63 mOhms 1.35 A - 55 C + 125 C 20 12.5 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.65 mm Unshielded 19 nH 5 % 850 mA 175 mOhms - 40 C + 125 C 30 3.5 GHz Standard 1.1 mm 0.7 mm 0.65 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.65 mm Unshielded 6.8 nH 5 % 1.5 A 95 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.1 mm 0.7 mm 0.65 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 39 nH 2 % 456 mOhms 530 mA - 55 C + 125 C 28 3.4 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 9.6 nH 2 % 81 mOhms 1.4 A - 55 C + 125 C 33 6 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.65 mm Unshielded 18 nH 2 % 900 mA 160 mOhms - 40 C + 125 C 30 3.55 GHz Standard 1.1 mm 0.7 mm 0.65 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 5.1 nH 5 % 1.2 A 125 mOhms - 40 C + 125 C 20 6.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.65 mm Unshielded 4.7 nH 2 % 1.5 A 115 mOhms - 40 C + 125 C 18 6.85 GHz Standard 1.1 mm 0.7 mm 0.65 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 11 nH 3 % 1.4 A 95 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 24 nH 3 % 700 mA 260 mOhms - 40 C + 125 C 30 3.15 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 3.6 nH 2 % 1.7 A 65 mOhms - 40 C + 125 C 28 11.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 3.9 nH 0.1 nH 30 mOhms 1.95 A - 55 C + 125 C 35 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel