1047 RF Inductors - SMD

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 1210 47uH 274In Stock
2.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 2.000
No
Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 91 mA 9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 4.7 nH +/-0.2 nH Qmin = 20 RDCmax = 0.13 Ohms 2.967In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0603 (1608 metric) 4.7 nH 0.2 nH 700 mA 130 mOhms - 40 C + 85 C 20 5.8 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI 0402 4.7nH20% 320mA DCR=600mOhms 5.516In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Thin Film 0402 (1005 metric) Shielded 4.7 nH 20 % 320 mA 600 mOhms - 40 C + 125 C 13 6 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7 UH 10% 482In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 402 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 4.7nH 700mA DCR=80mOhms 5% 4.228In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.47uH 10% 439In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Wirewound 1210 (3225 metric) Shielded 470 nH 10 % 653 mA 450 mOhms - 55 C + 125 C 40 220 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 47uH 5% 3.290In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 47 uH 5 % 60 mA 7 Ohms - 55 C + 105 C 30 15 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 1.000 A 130.00 mOhm 215In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 47 nH 5 % 1 A 130 mOhms - 40 C + 125 C 55 1.5 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.47uH 10% 262In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Wirewound 1210 (3225 metric) Unshielded 470 nH 10 % 644 mA 500 mOhms - 55 C + 125 C 30 220 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 10% 224In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 402 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 5% 234In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Wirewound 1210 (3225 metric) Unshielded 47 uH 5 % 163 mA 7 Ohms - 55 C + 125 C 30 13 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 10% 175In Stock
Min.: 1
Mult.: 1
Reel: 500
No
1210 (3225 metric) Shielded 47 uH 10 % 171 mA 5.5 Ohms - 55 C + 125 C 40 10 MHz Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 5% 1ohm Shielded SMT Induc
355Expected 8/28/2026
Min.: 1
Mult.: 1
Reel: 500
No
Wirewound 1210 (3225 metric) Shielded 4.7 uH 5 % 402 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.8 mm x 1 mm x 0.95 mm Unshielded 47 nH 2 % 230 mOhms 830 mA - 55 C + 125 C 32 2.7 GHz Standard 1.8 mm 1 mm 0.95 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.8 mm x 1 mm x 0.95 mm Unshielded 47 nH 5 % 230 mOhms 830 mA - 55 C + 125 C 32 2.7 GHz Standard 1.8 mm 1 mm 0.95 mm Ceramic BWCM Reel
Delevan RF Inductors - SMD 47uH 10% 7ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1210 (3225 metric) Unshielded 47 uH 10 % 163 mA 7 Ohms 30 13 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel
Delevan RF Inductors - SMD 47uH 2% 5.5ohm Shielded SMT Induc Non-Stocked
No
1210 (3225 metric) Shielded 47 uH 2 % 5.5 Ohms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel
Delevan RF Inductors - SMD .47uH 5% .5ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1210 (3225 metric) Unshielded 470 nH 5 % 644 mA 500 mOhms 30 220 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel
Delevan RF Inductors - SMD 47uH 3% 5.5ohm Shielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1210 (3225 metric) Shielded 47 uH 3 % 5.5 Ohms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel
Delevan RF Inductors - SMD .47uH 5% .45ohm Shielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1210 (3225 metric) Shielded 470 nH 5 % 450 mOhms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel
Delevan RF Inductors - SMD 47uH 5% 5.5ohm Shielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1210 (3225 metric) Shielded 47 uH 5 % 5.5 Ohms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel
Delevan RF Inductors - SMD 47uH 1% 5.5ohm Shielded SMT Induc Non-Stocked
No
1210 (3225 metric) Shielded 47 uH 1 % 5.5 Ohms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel
Delevan RF Inductors - SMD 4.7uH 1% 1.5ohm Unshielded SMT Induc Non-Stocked
No
1210 (3225 metric) Unshielded 4.7 uH 1 % 352 mA 1.5 Ohms 30 45 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel
Delevan RF Inductors - SMD .047uH 5% .3ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
1210 (3225 metric) Unshielded 47 nH 5 % 636 mA 300 mOhms 30 800 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel
Delevan RF Inductors - SMD .47uH 2% .5ohm Unshielded SMT Induc Non-Stocked
No
1210 (3225 metric) Unshielded 470 nH 2 % 644 mA 500 mOhms 30 220 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel