Pulse CC Series RF Inductors - SMD

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 10nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 10 nH 5 % 220 mA 510 mOhms 5 2.9 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 100nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 100 nH 5 % 60 mA 3.74 Ohms 4 900 MHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 12nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 12 nH 5 % 190 mA 680 mOhms 5 2.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 15nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 15 nH 5 % 180 mA 710 mOhms 5 2.3 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 18nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 18 nH 5 % 170 mA 810 mOhms 5 2.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 1nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 1 nH 0.3 nH 470 mA 110 mOhms 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 1.8nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 1.8 nH 0.3 nH 390 mA 160 mOhms 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 22nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 22 nH 5 % 150 mA 1 Ohms 5 1.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 27nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 27 nH 5 % 120 mA 1.35 Ohms 4 1.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 2nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 2 nH 0.3 nH 380 mA 170 mOhms 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 2.2nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 2.2 nH 0.3 nH 360 mA 190 mOhms 4 8.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 2.4nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 2.4 nH 0.3 nH 350 mA 200 mOhms 4 8.3 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 2.7nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 2.7 nH 0.3 nH 340 mA 210 mOhms 5 7.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 33nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 33 nH 5 % 110 mA 1.47 Ohms 4 1.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 39nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 39 nH 5 % 100 mA 1.72 Ohms 4 1.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 3nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 3 nH 0.3 nH 330 mA 220 mOhms 5 7.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 3.3nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 3.3 nH 0.3 nH 320 mA 230 mOhms 5 6.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 3.6nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 3.6 nH 0.3 nH 310 mA 250 mOhms 5 6.4 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 3.9nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 3.9 nH 0.3 nH 300 mA 270 mOhms 5 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 47nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 47 nH 5 % 100 mA 1.9 Ohms 4 1.3 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 4.3nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 4.3 nH 0.3 nH 280 mA 300 mOhms 5 5.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 4.7nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 4.7 nH 0.3 nH 280 mA 300 mOhms 5 5.3 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 56nH Tol5% TIN Non-Stocked

0201 (0603 metric) Unshielded 56 nH 5 % 80 mA 2.27 Ohms 4 1.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 5.1nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 5.1 nH 0.3 nH 270 mA 330 mOhms 5 5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF CHIP 5.6nH Tol0.3nH TIN Non-Stocked

0201 (0603 metric) Unshielded 5.6 nH 0.3 nH 260 mA 360 mOhms 5 4.6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CC Reel